BournsSRR7045-121MInductor Surface Mount

Inductor Power Shielded Wirewound 120uH 20% 1KHz 40Q-Factor Ferrite 0.9A 0.38Ohm DCR T/R

This power SRR7045-121M surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 7M(Typ) Hz. This product is 7.3 mm long, 4.8 mm tall and 7.3 mm deep. It has a tolerance of 20%. It has an inductance of 120u H. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 420m Ohm. This device is made with wirewound technology.

Import TariffMay apply to this part if shipping to the United States

100 parts: Ships today

    Total$25.95Price for 100

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2138+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      100
      Maximum Of:
      100
      Country Of origin:
      China
         
      • Price: $0.2595
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2138+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 100 parts
      • Price: $0.2595