EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
Automotive | No |
PPAP | No |
Actuator Style | Round Shaft |
Pole Throw Configuration | 3P4T |
Angle of Throw (°) | 30 |
Number of Positions | 4 |
Poles per Deck | 3 |
Number of Decks | 1 |
Maximum Current Rating (A) | 0.15@12VDC |
Maximum Contact Resistance (mOhm) | 50 |
Electrical Life (Cycles) | 10000 |
Mechanical Life (Cycles) | 10000 |
Maximum Operating Torque (N.m) | 0.07 |
Actuator Diameter (mm) | 6 |
Actuator Length (mm) | 14 |
Contact Style | Non-Shorting |
Termination Style | Solder Lug |
Number of Terminals | 16 |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 65 |
Packaging | Tape and Reel |
Thread Length (mm) | 6 |
Body Length (mm) | 23.6 |
Body Depth (mm) | 23.6 |
Body Height (mm) | 16 |
Product Length (mm) | 23.6 |
Product Depth (mm) | 23.6 |
Product Height (mm) | 36 |