Shiratech Solutions LtdSRT-96B-MEZ-LTE-ASensor Development Boards and Kits
ADUX1020/BNO055/EC25/VL53L0CX Proximity/Photometric Sensor Evaluation Board Android/Linux/Win 7/Win 8/Win 8.1/Win 10/Win Vista/Win XP OS
Product Description
Shiratech LTE and Sensor Mezzanine is a 96Boards compatible mezzanine board that adds LTE modem functionality and a set of sensors to any 96Boards compatible board, both consumer addition (CE) and enterprise edition (EE).The mezzanine consists of the following key elements:
-
Quectel EC25 LTE –A high throughput LTE CAT-4 delivering 150Mbit/s down-link 50Mbit/s uplink data rates.
-
Bosch BNO055 –A high quality 9-axis absolute orientation sensor that includes a tri-axial gyroscope, tri9axial accelerometer and magnetometer.
-
Analog Device ADUX1020 –Gesture and proximity sensor.ST VL53L0CX –Range and gesture detection sensor.
-
Analog Device ADT7410 –High accuracy digital temperature sensor.
-
96Boards High Speed and Low Speed Expansion connectors -allows to plugin additional 96Boards mezzanines as needed.
Features & Specifications
Key Elements:
-
Quectel EC25 LTE – A high throughput LTE CAT 4 delivering 150Mbit/s down-link 50Mbit/s uplink data rates.
-
Bosch BNO055 – A high quality 9-axis absolute orientation sensor that includes a tri-axial gyroscope, tri-axial accelerometer and magnetometer.
-
Analog Device ADUX1020 – Gesture and proximity sensor.
-
ST VL53L0CX – Range and gesture detection sensor.
-
Analog Device ADT7410 – High accuracy digital temperature sensor.
CELLULAR MODEM QUECTEL EC25 LTE
-
LTE CAT 4 Max 150Mbps (DL) 50Mbps (UL).
-
LTE category 4 module optimized for M2M and IoT applications.
-
Worldwide LTE, UMTS/HSPA+ and GSM/GPRS/EDGE coverage.
-
Multi-constellation GNSS receiver available for applications requiring fast and accurate fixes in any environment.
-
MIMO technology meets demands for data rate and link reliability in modem wireless communication systems.
ON-BOARD SENSOR KEY FEATURES
-
BOSCH BNO055: Outputs fused sensor data – Quaternion, Euler angles, Rotation vector, Linear acceleration, Gravity, Heading.
-
3 sensors in one device – triaxial 16bit gyroscope, triaxial 14bit accelerometer and full performance geomagnetic sensor.
-
Intelligent power management – normal, low power and suspended modes.
-
ANALOG DEVICE ADUX1020:
-
Multifunction photometric sensor and signal conditioning.
-
Fully integrated AFE, ADC, LED driver and timing core.
-
Enables an ambient light rejection capability using both optical and analog filtering.
-
Gesture recognition with 0.5cm to 15cm range
-
Proximity sensing to 20cm.•Gesture/proximity works under infrared (IR) transparent glass or other materials
-
ST VL53L0CX:
-
Fully integrated miniature module: 940nm Laser VCSEL, VCSEL driver, ranging sensor with advanced embedded micro controller.
-
Fast accurate distance ranging – Measures absolute range up to 2m, Reported range is independent of the target reflectance.
-
Eye safe – Class 1 laser device.
-
ANALOG DEVICE ADT7410:
-
High performance temperature sensor.
-
Temperature accuracy
-
+/-0.5C from -40C to +105C (2.7V to 3.6V)
-
+/-0.4C from -40C to +105C (3.0V)
-
16 bit temperature resolution.
-
Fast first temperature conversion on power up of 6ms.
-
Easy implementation- No temperature calibration/correction required by user, No linearity correction required.
Product Datasheets:
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |