Shiratech Solutions LtdSRT-COMOX-SMEmbedded System Development Boards and Kits
Intelligent Condition Monitoring Box for Motors
iCOMOX: Intelligent Condition Monitoring Box
iCOMOX is an open development platform for Condition Based Monitoring (CBM) of industrial equipment, assets and structures. iCOMOX monitors operating conditions from the surface of the equipment to identify potential faults and reduce risks associated with equipment operation and maintenance.
-
The iCOMOX is a dual-purpose platform that can be used by OEMs for prototyping CBM applications or as a ready-to-deploy solution for System Integrators (SIs) and service providers
iCOMOX Solution Benefits
- • Reduce equipment downtime with proactive maintenance
- • Extend asset life with real-time asset health monitoring
- • Streamline operations with remote management and automatic work orders for proactive repairs
- • Save costs by minimizing catastrophic failures and optimizing resource management
- • Easy to install, use and maintain with 99.999% wireless network reliability and minimum 5-year battery life
- • High ROI with minimal upfront investment
- • Enable digitalization of maintenance systems
iCOMOX Block Diagram
Key Hardware Features
- • Open embedded sensor-to-cloud platform
- • Multi-sensing: Vibration, magnetic field, temperature and sound sensors
- • Highly reliable wireless SmartMesh™ IP 2.4 GHz 802.15.4e communication even in tough industrial
- • Very compact form factor and various mounting adapters to accommodate a wide range of monitored equipment
- • CE and FCC certified with an IP66 enclosure
Software and Analytics capabilities
- • Embedded intelligence for early detection of machine failures in condition-based monitoring applications
- • Ability to configure warning and alarm levels and timestamp events for each sensor
- • Seamless integration into existing systems and to the maintenance portal
- • Artificial Intelligence enables predictive and smart preventive maintenance
- • Centralized management of all assets and related maintenance processes
- • Real-time reporting and dashboards for visualization
- • User-friendly interface that can be accessed from anywhere, via a computer or a mobile device
Applications
- • Manufacturing facilities: Motors, pumps, gear boxes, etc.
- • Construction facilities: Drills, motors, heavy equipment
- • Buildings: Elevators, moving walkways, escalators, refrigeration, HVAC systems
- • Healthcare: Large medical equipment with motors
- • Oil & gas: Pumps, drills
- • Transportation: Fleet management
- • Structures: Bridges, towers, pipelines
Related parts:
- Analog Devices ADuCM4050: Ultra-low power ARM® Cortex®-M4F MCU with integrated power management
- Analog Devices ADXL356: 3-axis accelerometer serves as a vibration sensor
- Analog Devices LTC5800-IPM: SmartMesh IP 2.4 GHz, 802.15.4e SoC as either a wireless mote, e-manager, or access point mote in a SmartMesh IP network
- Analog Devices ADXL362: Ultra-low power, low-g accelerometer
- Analog Devices ADT7410: Temperature sensor with ±0.5°C accurate with 16-bit resolution
- Bosch BMM150: 3-axis magnetic field sensor
- Infineon IM69D130: High-performance MEMS microphone
Related Products
- iCOMOX Evaluation Kit: Evaluation kit that includes the iCOMOX, Wireless USB Dongle, and monitoring software
- SmartMesh Wireless USB Dongle : Wireless USB dongle for SmartMesh networks. Connects to the computer.
Reference Documentation
| Supplier Unconfirmed | |
| EAR99 | |
| 8473.30.11.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
