onsemi SRV05-4MR6T1G ESD Suppressors

ESD Suppressor Diode Array Uni-Dir 5V 6-Pin TSOP T/R

Product Technical Specifications

Never worry about unexpected ESD again from implementing this diode array SRV05-4MR6T1G ESD protection device manufactured from ON Semiconductor. This device's maximum clamping voltage is 17.5 V. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc/16@HBM/0.4@MM kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a quad configuration.

Symbols and Footprints

904 parts: Ships in 3 days

    Total $2.14 Price for 1

    • 3 日後に発送

      Ships from:
      香港
      Date Code:
      +
      Manufacturer Lead Time:
      0 週間
      • In stock: 904 部分
      • Price: $2.14

    SRV05-4MR6T1G onsemi

    $2.14 Price for 1

    onsemiSRV05-4MR6T1GESD Suppressors

    ESD Suppressor Diode Array Uni-Dir 5V 6-Pin TSOP T/R

    Never worry about unexpected ESD again from implementing this diode array SRV05-4MR6T1G ESD protection device manufactured from ON Semiconductor. This device's maximum clamping voltage is 17.5 V. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc/16@HBM/0.4@MM kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a quad configuration.

    904 parts: Ships in 3 days

      Total$2.14Price for 1

      • Ships in 3 days

        Ships from:
        Hong Kong
        Date Code:
        +
        Manufacturer Lead Time:
        0 weeks
        • In Stock: 904 parts
        • Price: $2.14