Integrated Power DesignsSRW-65-3004
AC/DC Power Supply Triple-OUT 5V/-5V/12V 5A/4A/2A 65W 13-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
Regulated | |
Open Frame | |
AC/DC | |
3 | |
Fixed | |
-5|12|5 | |
2|4|5 | |
65 | |
85 | |
264 | |
4242VDC | |
0.5% | |
1%|5% | |
1.5(rms) | |
47 to 63 | |
±1|±5 | |
80 | |
No | |
Pin Terminal Block | |
Pin Terminal Block | |
No | |
1% | |
No | |
0 | |
50 | |
363 | |
Mounting | Screw |
Package Height | 27.94 |
Package Width | 101.6 |
Package Length | 152.4 |
PCB changed | 13 |
13 |