50% Off

OmronSS-01GL-TSwitch Snap Action

Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.49N Screw Mount Quick Connect

Only this SS-01GLT snap-action switch from Omron can open or close your circuit at the fastest speed. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 125VAC 30VDC. This snap action switch has an operating temperature range of -25 °C to 85 °C. The SS-01GLT snap action switch has a quick connect termination style. This product is 19.8 mm long, 24.2 mm tall and 6.4 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30 VDC.

244 parts: Ships today

    Total$1.64Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2216+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Indonesia
      • In Stock: 244 parts
      • Price: $1.6431