SamtecSS-115-G-2Connector Headers and PCB Receptacles
Conn Socket Strip SKT 15 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Socket Strip | |
SKT | |
15 | |
1 | |
Solder | |
2.54 | |
Straight | |
1/Contact | |
10 | |
-55 | |
125 | |
Tube | |
38.1 | |
2.54 | |
4.44 | |
Through Hole |
Thanks to Samtec's socket strip SS-115-G-2 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This SKT connector's 15 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 1-row connector. It has a socket type gender. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. SS-115-G-2 is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. This product is 38.1 mm long, 4.44 mm tall and 2.54 mm deep.