OmronSS-5-FSwitch Snap Action

Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 30VDC 0.49N Screw Mount Solder

This SS-5-F snap-action switch from Omron can be actuated with very little physical force. This device has a maximum current rating of 5 A @ 125VAC 14VDC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The SS-5-F snap action switch has a solder termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 14 VDC. This product is 19.8 mm long, 15.3 mm tall and 6.4 mm deep.

Import TariffMay apply to this part

31 parts: Ships in 11 days

    Total$0.82Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 31 parts
      • Price: $0.8188

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.