BelSS-60300-010Connector Telephone and Telecom

Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port

Add an extra layer of protection for the bind between the cable and the device with this rj-45 SS-60300-010 telephone and telecom connector from Bel Fuse. This F connector's 8 contacts that are made out of copper alloy and plated with gold. It has a female type gender. Its pitch is 2.03 mm. This connector has a single port. It has a right angle body orientation. It uses the solder termination method. This product is 18.45 mm long, 15.02 mm tall and 14.25 mm deep. SS-60300-010 is housed in thermoplastic.

692 parts: Ships today

    Total$3.14Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2412+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 692 parts
      • Price: $3.140