BelSS-641-010-A-NF-A111Connector Telephone and Telecom
Conn Modular Jack F 10 POS 1.27mm Solder RA Thru-Hole 10 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Modular Jack | |
F | |
10 | |
10 | |
1 | |
10 | |
Solder | |
1.27 | |
Right Angle | |
No | |
Single | |
15.37 | |
17.78 | |
12.83 | |
Through Hole |
Never drop a call or phone connection using this telephone/telecom SS-641010-A-NF-A111 telephone and telecom connector from Bel Fuse. This F connector's 10 contacts that are made out of copper alloy and plated with gold. It has a female type gender. It has a right angle body orientation. This connector has a single port. Its pitch is 2.54 mm. SS-641010-A-NF-A111 is housed in thermoplastic. This product is 15.37 mm long, 12.83 mm tall and 17.78 mm deep. It uses the solder termination method.