BelSS-6466-NF-A431Connector Telephone and Telecom
Conn RJ-25 F 6 POS 1.27mm Solder RA Thru-Hole 6 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
RJ-25 | |
F | |
6 | |
6 | |
1 | |
6 | |
Solder | |
1.27 | |
Right Angle | |
No | |
Single | |
13.46 | |
20.57 | |
12.83 | |
Through Hole |
This modular jack SS-6466-NF-A431 telephone and telecom connector from Bel Fuse is perfect for high-speed signals. This F connector's 6 contacts that are made out of copper alloy and plated with gold. This connector has a single port. It has a female type gender. Its pitch is 2.54 mm. It has a right angle body orientation. It uses the solder termination method. SS-6466-NF-A431 is housed in thermoplastic. This product is 13.46 mm long, 12.83 mm tall and 20.57 mm deep.