BelSS-7388H11S-PG4-AC-50Connector Telephone and Telecom

Conn RJ-45 F 16 POS 1.27mm Solder RA Thru-Hole 16 Terminal 2 Port

This modular jack SS-7388H11S-PG4-AC-50 telephone and telecom connector from Bel Fuse is the perfect connector for high-power applications. This F connector's 16 contacts that are made out of copper alloy and plated with gold. This connector has 2 ports. It has a female type gender. It has a right angle body orientation. Its pitch is 2.54 mm. SS-7388H11S-PG4-AC-50 is housed in thermoplastic. It uses the solder termination method. This product is 19.02 mm long, 27 mm tall and 28.02 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 160
  • Manufacturer Lead Time:
    20 weeks
    • Price: $4.69
    1. 160+$4.69