EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | 400 |
Configuration | Single |
Peak Forward Voltage (V) | -55 |
Peak Reverse Current (uA) | -55 to 125 |
Maximum Junction Ambient Thermal Resistance | 20 |
Maximum Diode Capacitance (pF) | 1 |
Supplier Temperature Grade | 0.45 |
Maximum RMS Reverse Voltage (V) | 125 |
Mounting | Surface Mount |
Package Height | 0.83(Max) |
Package Width | 1.95(Max) |
Package Length | 3(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123HE |
Pin Count | 2 |