NKK SwitchesSS12SDH2LCSwitch Slide
Switch Slide ON None ON SPDT Side Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
Compliant | |
EAR99 | |
Obsolete | |
8536.50.90.50 | |
Automotive | No |
PPAP | No |
Side Slide | |
SPDT | |
ON None ON | |
0.1@30VDC | |
500VAC | |
100 | |
20 | |
10000 | |
10000 | |
2.5 | |
1 | |
Through Hole | |
PC Pins | |
3 | |
3 | |
2.54 | |
Phenolic Resin | |
Thermoplastic | |
Right Angle | |
-15 | |
60 | |
Ultra-Miniature | |
13 | |
7.5 | |
7.5 | |
13 | |
10 | |
7.5 |
This SS12SDH2LC slide switch from NKK Switches is the best way to turn your circuit on or off. This device has a maximum current rating of 0.1 A @ 30VDC. It has a SPDT configuration. This slide switch has a minimum operating temperature of -15 °C and a maximum of 60 °C. The SS12SDH2LC slide switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product is 13 mm long, 7.5 mm tall and 10 mm deep.