NKK SwitchesSS12SDH2LFSwitch Slide

Switch Slide ON None ON SPDT Side Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole

This SS12SDH2LF slide switch from NKK Switches is great for turning your circuit on and off. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 30VDC. This slide switch has an operating temperature range of -15 °C to 60 °C. The SS12SDH2LF slide switch has a PC pin termination style. This product is 13 mm long, 7.5 mm tall and 10 mm deep. The maximum DC voltage rating is 30 VDC.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    15 weeks
    • Price: $6.596
    1. 1+$6.596
    2. 250+$6.264
    3. 2500+$5.900