NKK SwitchesSS12SDP2Switch Slide

Switch Slide ON None ON SPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole

The SS12SDP2 slide switch from NKK Switches makes turning on or off your circuit a piece of cake. This device has a maximum current rating of 0.1 A @ 30VDC. It has a SPDT configuration. This slide switch has an operating temperature range of -15 °C to 60 °C. The SS12SDP2 slide switch has a PC pin termination style. This product is 10.2 mm long, 6.5 mm tall and 4 mm deep. The maximum DC voltage rating is 30 VDC.

Import TariffMay apply to this part

545 parts: Ships in 2 days

    Total$2.11Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2511+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 545 parts
      • Price: $2.1148