NKK SwitchesSS12SDP2LCSwitch Slide

Switch Slide ON None ON SPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole

This SS12SDP2LC slide switch from NKK Switches is great for turning your circuit on and off. This device has a maximum current rating of 0.1 A @ 30VDC. It has a SPDT configuration. This slide switch has a minimum operating temperature of -15 °C and a maximum of 60 °C. The SS12SDP2LC slide switch has a PC pin termination style. This product is 13 mm long, 7 mm tall and 9 mm deep. The maximum DC voltage rating is 30 VDC.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    15 weeks
    • Price: $7.006
    1. 1+$7.006
    2. 250+$6.733
    3. 2500+$6.430