Taiwan SemiconductorSS13LSHRVGRectifiers
Diode Schottky 30V 1A 2-Pin SOD-123HE T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
400 | |
Part Number | |
Single | |
Active | |
-55 | |
-55 to 125 | |
30 | |
1 | |
0.5 | |
125 | |
Mounting | Surface Mount |
Package Height | 0.83(Max) |
Package Width | 1.95(Max) |
Package Length | 3(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123HE |
2 |