Compliant with Exemption | |
EAR99 | |
LTB | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
500 | |
Part Number | |
Single | |
NRND | |
-55 | |
40 | |
1 | |
28 | |
0.6 | |
125 | |
Mounting | Surface Mount |
Package Height | 2.24(Max) |
Package Width | 2.92(Max) |
Package Length | 4.75(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
Switch from an AC voltage to a DC voltage using a Schottky diode SS14-TP rectifier from Micro Commercial Components. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A. This rectifier has an operating temperature range of -55 °C to 125 °C. It is made in a single configuration.
EDA / CAD Models |