Micro Commercial ComponentsSS14FL-TPRectifiers
Diode Schottky 40V 1A 2-Pin SMA-FL T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.25(Max) |
Package Width | 2.95(Max) |
Package Length | 4.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA-FL |
2 | |
Lead Shape | Flat |
EDA / CAD Models |