NKK SwitchesSS14MBP2Switch Slide

Switch Slide ON ON ON SP3T Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole

The best way to turn on or off your application is by using this SS14MBP2 slide switch from NKK Switches. This device has a maximum current rating of 0.1 A @ 30VDC. It has a SP3T configuration. This slide switch has an operating temperature range of -15 °C to 60 °C. The SS14MBP2 slide switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product is 15.8 mm long, 6.5 mm tall and 4 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    15 weeks
    • Price: $2.1080
    1. 1+$2.1080
    2. 250+$2.0870
    3. 2500+$2.0662