NKK SwitchesSS14MDH2Switch Slide

Switch Slide ON ON ON SP3T Side Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole

The best way to turn on or off your application is by using this SS14MDH2 slide switch from NKK Switches. This device has a maximum current rating of 0.1 A @ 30VDC. It has a SP3T configuration. This slide switch has an operating temperature range of -15 °C to 60 °C. The SS14MDH2 slide switch has a PC pin termination style. This product is 15.8 mm long, 5 mm tall and 6.5 mm deep. The maximum DC voltage rating is 30 VDC.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    15 weeks
    • Price: $1.462
    1. 1+$1.462
    2. 250+$1.296
    3. 2500+$1.152