Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.24(Max) |
Package Width | 2.92(Max) |
Package Length | 4.75(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode SS16-LTP rectifier from Micro Commercial Components. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A. This rectifier has an operating temperature range of -55 °C to 150 °C.