NKK SwitchesSS22SDH2LFSwitch Slide

Switch Slide ON None ON DPDT Side Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole

Using the SS22SDH2LF slide switch from NKK Switches is the best way to turn your circuit on or off. This device has a maximum current rating of 0.1 A @ 30VDC. It has a DPDT configuration. This slide switch has an operating temperature range of -15 °C to 60 °C. The SS22SDH2LF slide switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product is 13 mm long, 7.5 mm tall and 11.5 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    15 weeks
    • Price: $6.820
    1. 1+$6.820
    2. 250+$6.474
    3. 2500+$6.102