NKK SwitchesSS22SDH4Switch Slide
Switch Slide ON None ON DPDT Side Slide 0.1A 28VAC 28VDC 0.4VA 10000Cycles PC Pins Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.50.90.50 | |
Automotive | No |
PPAP | No |
Side Slide | |
DPDT | |
ON None ON | |
0.1@28VAC 28VDC | |
0.4@28VAC 28VDC | |
500VAC | |
100 | |
40 | |
10000 | |
10000 | |
2.5 | |
2 | |
2.54 | |
Through Hole | |
PC Pins | |
6 | |
3 | |
2.54 | |
Phenolic Resin | |
Thermoplastic | |
Right Angle | |
-15 | |
60 | |
Ultra-Miniature | |
10.2 | |
6.54 | |
5 | |
N/A | |
10.2 | |
9.04 | |
5 |
This SS22SDH4 slide switch from NKK Switches is the best way to turn your circuit on or off. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a DPDT configuration. This slide switch has an operating temperature range of -15 °C to 60 °C. The SS22SDH4 slide switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 10.2 mm long, 5 mm tall and 9.04 mm deep.