EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | 400 |
Configuration | Single |
Maximum Continuous Forward Current (A) | Active |
Peak Forward Voltage (V) | -65 |
Peak Reverse Current (uA) | -65 to 150 |
Maximum Junction Ambient Thermal Resistance | 30 |
Maximum Diode Capacitance (pF) | 2 |
Minimum Operating Temperature (°C) | 21 |
Maximum Operating Temperature (°C) | 75°C/W(Typ) |
Supplier Temperature Grade | 0.5 |
Maximum RMS Reverse Voltage (V) | 150 |
Mounting | Surface Mount |
Package Height | 2.24(Max) |
Package Width | 3.94(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
Pin Count | 2 |
Lead Shape | J-Lead |
Converting from AC to DC is simple when using a Schottky diode SS23-E3/52T rectifier from Vishay. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 75 A, while its maximum continuous forward current is 2 A.