Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
150 | |
Single | |
Active | |
-55 | |
-55 to 150 | |
2 | |
0.55 | |
150 | |
Mounting | Surface Mount |
Package Height | 1.15(Max) |
Package Width | 2.18(Max) |
Package Length | 3.61(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMP |
2 | |
Lead Shape | Flat |
Switch from an AC voltage to a DC voltage using a Schottky diode SS2P3-M3/84A rectifier from Vishay. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 2 A. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.
EDA / CAD Models |