Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
150 | |
Single | |
Active | |
-55 | |
-55 to 150 | |
2 | |
0.55 | |
150 | |
Mounting | Surface Mount |
Package Height | 1.15(Max) |
Package Width | 2.18(Max) |
Package Length | 3.61(Max) |
PCB changed | 2 |
Supplier Package | SMP |
2 |
Switch from an AC voltage to a DC voltage using a Schottky diode SS2P4-M3/84A rectifier from Vishay. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 2 A. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 150 °C.
EDA / CAD Models |