50% Off
VishaySS2P5HM3/84ARectifiers
Diode Schottky 50V 2A 2-Pin DO-220AA T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.15(Max) |
Package Width | 2.18(Max) |
Package Length | 3.61(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-220AA |
2 |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode SS2P5HM3/84A rectifier from Vishay. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 2 A. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 150 °C.
EDA / CAD Models |