EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.50 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | 100 |
Configuration | Single |
Maximum Continuous Forward Current (A) | Active |
Peak Forward Voltage (V) | -55 |
Peak Reverse Current (uA) | -55 to 150 |
Maximum Diode Capacitance (pF) | 2 |
Supplier Temperature Grade | 0.7 |
Maximum RMS Reverse Voltage (V) | 150 |
Mounting | Surface Mount |
Package Height | 1.15(Max) |
Package Width | 2.18(Max) |
Package Length | 3.61(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMP |
Pin Count | 2 |
Lead Shape | Flat |
Switch from an AC voltage to a DC voltage using a Schottky diode SS2P6-M3/84A rectifier from Vishay. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 150 °C. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 2 A.