Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.77 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 20 |
Standard Package Name | VCT |
Supplier Package | VCT |
20 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.77 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 20 |
Standard Package Name | VCT |
Supplier Package | VCT |
20 |
EDA / CAD Models |