HoneywellSS30ATHall Effect Sensors
Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
In response to a magnetic field, this precision engineered SS30AT Hall effect sensor from Honeywell varies its output voltage. This part can handle a current up to 20 mA. This device has a minimum operating supply voltage of 4.5 V and a maximum of 24 V. This part has a temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.