HoneywellSS341RTHall Effect Sensors
Hall Effect Sensor 20mA Unipolar 3.3V/5V/9V/12V/15V/18V 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Unipolar | |
IC | |
10 | |
5 | |
135 | |
1.5(Max) | |
20 | |
3 | |
12|15|18|3.3|5|9 | |
24 | |
8000 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.2 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
This precision engineered SS341RT Hall effect sensor from Honeywell varies its output voltage in response to a magnetic field. This part can handle a current up to 20 mA. This device has a minimum operating supply voltage of 3 V and a maximum of 24 V. This part has a temperature range of -40 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.