HoneywellSS345PTHall Effect Sensors
Hall Effect Sensor 4mA Unipolar 5V 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Unipolar | |
IC | |
25 | |
75 | |
280 | |
1.5(Max) | |
4 | |
2.7 | |
5 | |
7 | |
14000 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
This precision engineered SS345PT Hall effect sensor from Honeywell operates as an analog transducer to directly return a voltage. This part can handle a current up to 4 mA. This device's minimum operating supply voltage of 2.7 V, while its maximum is 7 V. This part has a temperature range of -40 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.