HoneywellSS360PTHall Effect Sensors
Hall Effect Sensor 20mA Bipolar Latch 3.3V/5V/9V/12V/15V 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.2 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
This precision engineered SS360PT Hall effect sensor from Honeywell varies its output voltage in response to a magnetic field. This part can handle a current up to 20 mA. This device has a minimum operating supply voltage of 3 V and a maximum of 16 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.