HoneywellSS40FHall Effect Sensors
Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V/24V 3-Pin Bag
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Bipolar | |
IC | |
-110 | |
50(Min) | |
110 | |
0.2 | |
20 | |
4.5 | |
12|15|18|24|5|9 | |
24 | |
10000 | |
-40 | |
125 | |
Bag | |
Mounting | Through Hole |
PCB changed | 3 |
3 | |
Lead Shape | Through Hole |
If your project requires proximity switching, speed detection or current sensing then this SS40F Hall effect sensor from Honeywell is perfect for you. This part can handle a current up to 20 mA. This device's minimum operating supply voltage of 4.5 V, while its maximum is 24 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely.