EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.10.50 |
Automotive | No |
PPAP | No |
Magnetic Type | Bipolar |
Module/IC Classification | Module |
Minimum Magnetic Sensor Release Point (Gs) | -140 |
Maximum Magnetic Sensor Operating Point (Gs) | 150 |
Typical Output Fall Time (us) | 1(Max) |
Maximum Output Current (mA) | 20 |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 12|15|18|5|9 |
Maximum Operating Supply Voltage (V) | 24 |
Maximum Supply Current (uA) | 15000 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |