EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Magnetic Type | Unipolar |
Module/IC Classification | IC |
Minimum Magnetic Sensor Release Point (Gs) | 75 |
Typical Magnetic Sensor Hysteresis (Gs) | 25(Min) |
Maximum Magnetic Sensor Operating Point (Gs) | 180 |
Typical Output Fall Time (us) | 0.15 |
Maximum Output Current (mA) | 20 |
Minimum Operating Supply Voltage (V) | 3.8 |
Typical Operating Supply Voltage (V) | 12|15|18|24|5|9 |
Maximum Operating Supply Voltage (V) | 30 |
Maximum Supply Current (uA) | 6500(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Ammo |