HoneywellSS443RHall Effect Sensors
Hall Effect Sensor 20mA Unipolar 3.3V/5V/9V/12V/15V/18V 3-Pin Bag
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Unipolar | |
IC | |
40 | |
5(Min) | |
205 | |
1.5(Max) | |
20 | |
3 | |
12|15|18|3.3|5|9 | |
24 | |
8000 | |
-40 | |
150 | |
Bag | |
Mounting | Through Hole |
Package Height | 3 |
Package Width | 1.5 |
Package Length | 4.09 |
PCB changed | 3 |
3 | |
Lead Shape | Through Hole |
In response to a magnetic field, this precision engineered SS443R Hall effect sensor from Honeywell varies its output voltage. This part can handle a current up to 20 mA. This device's minimum operating supply voltage of 3 V, while its maximum is 24 V. This part has a temperature range of -40 °C to 150 °C.