HoneywellSS461A-T2Hall Effect Sensors
Hall Effect Sensor 20mA Latch 5V/9V/12V/15V/18V/24V 3-Pin TO-92 Ammo
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Latch | |
IC | |
-85 | |
50(Min) | |
85 | |
0.15 | |
20 | |
3.8 | |
12|15|18|24|5|9 | |
30 | |
6500(Typ) | |
-40 | |
150 | |
Ammo | |
Mounting | Through Hole |
Package Height | 3 |
Package Width | 1.6 |
Package Length | 4.1 |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Through Hole |