HoneywellSS461CHall Effect Sensors
Hall Effect Sensor 20mA Bipolar Latch 5V/9V/12V/15V/18V 3-Pin TO-92 Bag
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Bipolar | |
IC | |
-50(Typ) | |
100(Max) | |
50(Typ) | |
1.5(Max) | |
20 | |
4 | |
12|15|18|5|9 | |
24 | |
6000 | |
-40 | |
125 | |
Bag | |
Mounting | Through Hole |
Package Height | 3 |
Package Width | 1.6 |
Package Length | 4.1 |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Through Hole |
If your project requires proximity switching, speed detection or current sensing then this SS461C Hall effect sensor from Honeywell is perfect for you. This part can handle a current up to 20 mA. This device has a minimum operating supply voltage of 4 V and a maximum of 24 V. This part has a temperature range of -40 °C to 125 °C.