EU RoHS | Supplier Unconfirmed |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Module/IC Classification | IC |
Maximum Output Current (mA) | 10 |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 10 |
Maximum Operating Supply Voltage (V) | 10.5 |
Maximum Supply Current (uA) | 30000 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.27 |
Package Width | 3 |
Package Length | 3.18 |
PCB changed | 3 |
Supplier Package | SMD |
Pin Count | 3 |