HoneywellSS494B-SHall Effect Sensors
Hall Effect Sensor Bipolar 5V/9V 3-Pin SMD Bag
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Bipolar Latch | |
IC | |
4.5 | |
5|9 | |
10.5 | |
8700 | |
-40 | |
150 | |
Bag | |
Mounting | Surface Mount |
Package Height | 1.6 |
Package Width | 3 |
Package Length | 4.1 |
PCB changed | 3 |
Supplier Package | SMD |
3 |
Use this SS494B-S Hall effect sensor from Honeywell for proximity switching, positioning, speed detection, and current sensing applications. This device's minimum operating supply voltage of 4.5 V, while its maximum is 10.5 V. This part has a temperature range of -40 °C to 150 °C.