HoneywellSS495A-SHall Effect Sensors
Hall Effect Sensor 10mA Ratiometric 5V/9V 3-Pin Bag
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
IC | |
10 | |
4.5 | |
5|9 | |
10.5 | |
8.7 | |
-40 | |
150 | |
Automotive | |
Bag | |
Mounting | Surface Mount |
Package Height | 1.6 |
Package Width | 3 |
Package Length | 4.06 |
PCB changed | 3 |
3 | |
Lead Shape | Gull-wing |
If your project requires proximity switching, speed detection or current sensing then this SS495A-S Hall effect sensor from Honeywell is perfect for you. This part can handle a current up to 10 mA. This device's minimum operating supply voltage of 4.5 V, while its maximum is 10.5 V. This part has a temperature range of -40 °C to 150 °C. This product comes packaged in bulk, so the parts will be stored loosely.