EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Module/IC Classification | IC |
Maximum Output Current (mA) | 10 |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 10.5 |
Maximum Supply Current (uA) | 8700 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Through Hole |
Package Height | 3 |
Package Width | 1.57 |
Package Length | 4.06 |
PCB changed | 3 |
Pin Count | 3 |
Lead Shape | Through Hole |