HoneywellSS496B-T2Hall Effect Sensors
Hall Effect Sensor 1.5mA Ratiometric 5V/9V 3-Pin Ammo
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
IC | |
4.5 | |
5|9 | |
10.5 | |
8700 | |
-40 | |
150 | |
Ammo | |
Mounting | Through Hole |
Package Height | 3 |
Package Width | 1.6 |
Package Length | 4.1 |
PCB changed | 3 |
3 | |
Lead Shape | Through Hole |
By using it to detect a magnetic field, this SS496B-T2 Hall effect sensor from Honeywell can then act as a proximity switch, speed detector, or current sensor. This device's minimum operating supply voltage of 4.5 V, while its maximum is 10.5 V. This part has a temperature range of -40 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.