HoneywellSS49E-FHall Effect Sensors
Hall Effect Sensor 10mA 3.3V/5V 3-Pin TO-92 Bag
Compliant | |
EAR99 | |
Obsolete | |
SS49E-F | |
Automotive | No |
PPAP | No |
IC | |
10 | |
2.7 | |
3.3|5 | |
6.5 | |
10000 | |
-40 | |
100 | |
Bag | |
Mounting | Through Hole |
Package Height | 3 |
Package Width | 1.6 |
Package Length | 4.1 |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Through Hole |
This precision engineered SS49E-F Hall effect sensor from Honeywell operates as an analog transducer to directly return a voltage. This part can handle a current up to 10 mA. This device has a minimum operating supply voltage of 2.7 V and a maximum of 6.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 100 °C. This product comes packaged in bulk, so the parts will be stored loosely.