HoneywellSS50ATHall Effect Sensors
Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V 4-Pin(3+Tab) SOT-89B T/R
Compliant | |
EAR99 | |
Active | |
8543.70.45.00 | |
Automotive | Unknown |
Bipolar | |
IC | |
-110 | |
50(Min) | |
110 | |
0.2 | |
20 | |
4.5 | |
12|15|18|5|9 | |
24 | |
10000 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.25 |
Package Width | 2.5 |
Package Length | 4.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89B |
4 |
This precision engineered SS50AT Hall effect sensor from Honeywell varies its output voltage in response to a magnetic field. This part can handle a current up to 20 mA. This device's minimum operating supply voltage of 4.5 V, while its maximum is 24 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.