HoneywellSS549ATHall Effect Sensors
Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V/24V 4-Pin(3+Tab) SOT-89B T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.32 |
Package Width | 2.49 |
Package Length | 4.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89B |
4 | |
Lead Shape | Flat |
This precision engineered SS549AT Hall effect sensor from Honeywell can be used to detect a magnetic field. This part can handle a current up to 20 mA. This device's minimum operating supply voltage of 4.5 V, while its maximum is 24 V. This part has a temperature range of -40 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.